
CGJ4J2C0G1H333J125AA | |
|---|---|
DigiKey Part Number | 445-8162-2-ND - Tape & Reel (TR) 445-8162-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2C0G1H333J125AA |
Description | CAP CER 0.033UF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2C0G1H333J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35900 | RM13.59 |
| 50 | RM1.02440 | RM51.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.58958 | RM1,179.16 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

