
CGJ5C4C0G2H101J060AA | |
|---|---|
DigiKey Part Number | 445-9201-2-ND - Tape & Reel (TR) 445-9201-1-ND - Cut Tape (CT) 445-9201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5C4C0G2H101J060AA |
Description | CAP CER 100PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C4C0G2H101J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.89200 | RM28.92 |
| 50 | RM2.26480 | RM113.24 |
| 100 | RM2.07200 | RM207.20 |
| 500 | RM1.74598 | RM872.99 |
| 1,000 | RM1.64511 | RM1,645.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.09700 | RM30.97 |
| 50 | RM2.34740 | RM117.37 |
| 100 | RM2.11300 | RM211.30 |
| 500 | RM1.71406 | RM857.03 |
| 1,000 | RM1.58936 | RM1,589.36 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

