
CKCL22X5R1C224M085AK | |
|---|---|
DigiKey Part Number | 445-10141-2-ND - Tape & Reel (TR) 445-10141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL22X5R1C224M085AK |
Description | CAP ARRAY 0.22UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 0.22µF Isolated Capacitor 2 Array 16 V X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22X5R1C224M085AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 0.22µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.77600 | RM7.76 |
| 100 | RM0.56380 | RM56.38 |
| 1,000 | RM0.40917 | RM409.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36672 | RM1,466.88 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

