
CKCM25C0G1H100F060AA | |
|---|---|
DigiKey Part Number | 445-1858-2-ND - Tape & Reel (TR) 445-1858-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25C0G1H100F060AA |
Description | CAP ARRAY 10PF 50V NP0 0504 |
Customer Reference | |
Detailed Description | 10pF Isolated Capacitor 2 Array 50 V C0G, NP0 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25C0G1H100F060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 10pF | |
Tolerance | ±1pF | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | 0405 (1012 Metric) | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26910 | RM26.91 |
| 500 | RM0.20480 | RM102.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15648 | RM625.92 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

