47pF Isolated Capacitor 2 Array 50 V CH 0504 (1410 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCM25CH1H470K060AA

DigiKey Part Number
445-10234-2-ND - Tape & Reel (TR)
445-10234-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKCM25CH1H470K060AA
Description
CAP ARRAY 47PF 50V CH 0504
Customer Reference
Detailed Description
47pF Isolated Capacitor 2 Array 50 V CH 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCM25CH1H470K060AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
47pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
CH
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,644
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.59900RM5.99
100RM0.34040RM34.04
1,000RM0.20575RM205.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14909RM596.36
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600