
CKCM25X7R1H222M060AA | |
|---|---|
DigiKey Part Number | 445-1866-2-ND - Tape & Reel (TR) 445-1866-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCM25X7R1H222M060AA |
Description | CAP ARRAY 2200PF 50V X7R 0504 |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 2 Array 50 V X7R 0504 (1410 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 2200pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | 0405 (1012 Metric) | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.59900 | RM5.99 |
| 100 | RM0.34040 | RM34.04 |
| 1,000 | RM0.20575 | RM205.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15081 | RM603.24 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

