
CKCM25X8R1H471M060AA | |
|---|---|
DigiKey Part Number | 445-10276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCM25X8R1H471M060AA |
Description | CAP ARRAY 470PF 50V X8R 0504 |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 2 Array 50 V X8R 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25X8R1H471M060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 470pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X8R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | 0405 (1012 Metric) | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |

