
CKG45KX7R1C226M290JH | |
|---|---|
DigiKey Part Number | 445-4085-2-ND - Tape & Reel (TR) 445-4085-1-ND - Cut Tape (CT) 445-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R1C226M290JH |
Description | CAP CER 22UF 16V X7R SMD |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R1C226M290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNC6P1X7R1E226M250AE | TDK | 5,440 | 445-CNC6P1X7R1E226M250AECT-ND | RM8.39000 | MFR Recommended |
| CKG45NX7R1C226M500JH | TDK | 507 | 445-2391-1-ND | RM14.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.64375 | RM6,643.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.85000 | RM14.85 |
| 10 | RM10.50400 | RM105.04 |
| 50 | RM8.77200 | RM438.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.75000 | RM16.75 |
| 10 | RM11.18200 | RM111.82 |
| 50 | RM8.92720 | RM446.36 |
| 100 | RM8.22280 | RM822.28 |
| 500 | RM7.02006 | RM3,510.03 |
| Unit Price without VAT: | RM14.85000 |
|---|---|
| Unit Price with VAT: | RM16.33500 |

