22 µF ±20% 16V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7R1C226M290JH

DigiKey Part Number
445-4085-2-ND - Tape & Reel (TR)
445-4085-1-ND - Cut Tape (CT)
445-4085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R1C226M290JH
Description
CAP CER 22UF 16V X7R SMD
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R1C226M290JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNC6P1X7R1E226M250AETDK5,440445-CNC6P1X7R1E226M250AECT-NDRM8.39000MFR Recommended
CKG45NX7R1C226M500JHTDK507445-2391-1-NDRM14.85000Similar
In-Stock: 76
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.64375RM6,643.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM14.85000RM14.85
10RM10.50400RM105.04
50RM8.77200RM438.60
Digi-Reel®
QuantityUnit PriceExt Price
1RM16.75000RM16.75
10RM11.18200RM111.82
50RM8.92720RM446.36
100RM8.22280RM822.28
500RM7.02006RM3,510.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM14.85000
Unit Price with VAT:RM16.33500