MFR Recommended
Similar
Similar

CKG45KX7R2A225K290JH | |
|---|---|
DigiKey Part Number | 445-10361-2-ND - Tape & Reel (TR) 445-10361-1-ND - Cut Tape (CT) 445-10361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R2A225K290JH |
Description | CAP CER 2.2UF 100V X7R SMD |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R2A225K290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A225K230AE | TDK | 36,373 | 445-8913-1-ND | RM4.53000 | MFR Recommended |
| CKG57KX7R2A225K335JH | TDK | 905 | 445-10442-1-ND | RM18.87000 | Similar |
| CKG57KX7T2E225K335JH | TDK | 1,477 | 445-10479-1-ND | RM18.87000 | Similar |



