4.7 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7S2A475K290JH

DigiKey Part Number
445-10383-2-ND - Tape & Reel (TR)
445-10383-1-ND - Cut Tape (CT)
445-10383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7S2A475K290JH
Description
CAP CER 4.7UF 100V X7S SMD
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7S2A475K290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,465
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.70778RM7,707.78
2,000RM7.46211RM14,924.22
3,000RM7.33900RM22,017.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM16.00000RM16.00
10RM11.37900RM113.79
50RM9.53880RM476.94
100RM8.96940RM896.94
500RM8.00608RM4,003.04
Digi-Reel®
QuantityUnit PriceExt Price
1RM18.05000RM18.05
10RM12.10000RM121.00
50RM9.69160RM484.58
100RM8.93870RM893.87
500RM7.65338RM3,826.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM16.00000
Unit Price with VAT:RM17.60000