
CKG57KX7R1H475K335JH | |
|---|---|
DigiKey Part Number | 445-10436-2-ND - Tape & Reel (TR) 445-10436-1-ND - Cut Tape (CT) 445-10436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1H475K335JH |
Description | CAP CER 4.7UF 50V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1H475K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7R2A475K335JH | TDK | 1,893 | 445-10448-1-ND | RM2.89000 | Upgrade |
| CKG45KX7S1H475K290JH | TDK | 975 | 445-10375-1-ND | RM4.46000 | Similar |
| CKG45KX7S2A475K290JH | TDK | 6,465 | 445-10383-1-ND | RM4.06000 | Similar |
| CKG57KX7R1H475K335JJ | TDK | 1,416 | 445-10437-1-ND | RM5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.87000 | RM18.87 |
| 10 | RM13.56100 | RM135.61 |
| 50 | RM11.44340 | RM572.17 |
| 100 | RM10.78810 | RM1,078.81 |
| 500 | RM9.67908 | RM4,839.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.47961 | RM3,479.61 |
| 2,000 | RM3.33840 | RM6,676.80 |
| 3,000 | RM3.26764 | RM9,802.92 |
| 5,000 | RM3.18922 | RM15,946.10 |
| 7,000 | RM3.14335 | RM22,003.45 |
| 10,000 | RM3.09922 | RM30,992.20 |
| Unit Price without VAT: | RM18.87000 |
|---|---|
| Unit Price with VAT: | RM20.75700 |

