CKG57KX7R2A105K335JJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 162
Unit Price: RM18.87000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM21.04000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM20.80000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM7.90549
Datasheet

Similar


TDK
In Stock: 1,000
Unit Price: RM21.04000
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7R2A105K335JJ

DigiKey Part Number
445-10440-2-ND - Tape & Reel (TR)
445-10440-1-ND - Cut Tape (CT)
445-10440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7R2A105K335JJ
Description
CAP CER 1UF 100V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R2A105K335JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.04000RM21.04
10RM15.23200RM152.32
50RM12.91840RM645.92
100RM12.20260RM1,220.26
500RM10.99150RM5,495.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.31303RM10,313.03
2,000RM10.01292RM20,025.84
3,000RM9.86249RM29,587.47
Manufacturers Standard Package
Unit Price without VAT:RM21.04000
Unit Price with VAT:RM23.14400