
CKG57KX7R2A475M335JH | |
|---|---|
DigiKey Part Number | 445-4105-2-ND - Tape & Reel (TR) 445-4105-1-ND - Cut Tape (CT) 445-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A475M335JH |
Description | CAP CER 4.7UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A475M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 10 | RM7.87600 | RM78.76 |
| 50 | RM6.47900 | RM323.95 |
| 100 | RM6.04790 | RM604.79 |
| 500 | RM5.31836 | RM2,659.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.94706 | RM4,947.06 |
| 2,000 | RM4.76640 | RM9,532.80 |
| 3,000 | RM4.67590 | RM14,027.70 |
| 5,000 | RM4.57555 | RM22,877.75 |
| 7,000 | RM4.51688 | RM31,618.16 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |

