
CKG57KX7R2A475M335JJ | |
|---|---|
DigiKey Part Number | 445-10450-2-ND - Tape & Reel (TR) 445-10450-1-ND - Cut Tape (CT) 445-10450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A475M335JJ |
Description | CAP CER 4.7UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A475M335JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.04000 | RM21.04 |
| 10 | RM15.23200 | RM152.32 |
| 50 | RM12.91840 | RM645.92 |
| 100 | RM12.20260 | RM1,220.26 |
| 500 | RM10.99150 | RM5,495.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.31303 | RM10,313.03 |
| 2,000 | RM10.01292 | RM20,025.84 |
| 3,000 | RM9.86249 | RM29,587.47 |
| Unit Price without VAT: | RM21.04000 |
|---|---|
| Unit Price with VAT: | RM23.14400 |

