
CKG57KX7S1H106M335JH | |
|---|---|
DigiKey Part Number | 445-10464-2-ND - Tape & Reel (TR) 445-10464-1-ND - Cut Tape (CT) 445-10464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S1H106M335JH |
Description | CAP CER 10UF 50V X7S SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S1H106M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.87000 | RM18.87 |
| 10 | RM13.56100 | RM135.61 |
| 50 | RM11.44340 | RM572.17 |
| 100 | RM10.78810 | RM1,078.81 |
| 500 | RM9.67908 | RM4,839.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.06890 | RM9,068.90 |
| 2,000 | RM8.79410 | RM17,588.20 |
| 3,000 | RM8.65640 | RM25,969.20 |
| Unit Price without VAT: | RM18.87000 |
|---|---|
| Unit Price with VAT: | RM20.75700 |

