10 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7S2A106M335JH

DigiKey Part Number
445-5216-2-ND - Tape & Reel (TR)
445-5216-1-ND - Cut Tape (CT)
445-5216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7S2A106M335JH
Description
CAP CER 10UF 100V X7S SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7S2A106M335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,633
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.87000RM18.87
10RM13.56100RM135.61
50RM11.44340RM572.17
100RM10.78810RM1,078.81
500RM9.67908RM4,839.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.06890RM9,068.90
2,000RM8.79410RM17,588.20
3,000RM8.65640RM25,969.20
Manufacturers Standard Package
Unit Price without VAT:RM18.87000
Unit Price with VAT:RM20.75700