22 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57NX7R1E226M500JH

DigiKey Part Number
445-2398-2-ND - Tape & Reel (TR)
445-2398-1-ND - Cut Tape (CT)
445-2398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7R1E226M500JH
Description
CAP CER 22UF 25V X7R SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7R1E226M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,183
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.20000RM18.20
10RM13.04900RM130.49
50RM10.99100RM549.55
100RM10.35470RM1,035.47
500RM9.27792RM4,638.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.68880RM8,688.80
2,000RM8.42199RM16,843.98
3,000RM8.28824RM24,864.72
Manufacturers Standard Package
Unit Price without VAT:RM18.20000
Unit Price with VAT:RM20.02000