
CKG57NX7R1E226M500JH | |
|---|---|
DigiKey Part Number | 445-2398-2-ND - Tape & Reel (TR) 445-2398-1-ND - Cut Tape (CT) 445-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1E226M500JH |
Description | CAP CER 22UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1E226M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.20000 | RM18.20 |
| 10 | RM13.04900 | RM130.49 |
| 50 | RM10.99100 | RM549.55 |
| 100 | RM10.35470 | RM1,035.47 |
| 500 | RM9.27792 | RM4,638.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.68880 | RM8,688.80 |
| 2,000 | RM8.42199 | RM16,843.98 |
| 3,000 | RM8.28824 | RM24,864.72 |
| Unit Price without VAT: | RM18.20000 |
|---|---|
| Unit Price with VAT: | RM20.02000 |

