


CKG57NX7R2A106M500JH | |
|---|---|
DigiKey Part Number | 445-4109-2-ND - Tape & Reel (TR) 445-4109-1-ND - Cut Tape (CT) 445-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R2A106M500JH |
Description | CAP CER 10UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R2A106M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.51000 | RM16.51 |
| 10 | RM11.74300 | RM117.43 |
| 50 | RM9.84420 | RM492.21 |
| 100 | RM9.25640 | RM925.64 |
| 500 | RM8.26246 | RM4,131.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.72735 | RM7,727.35 |
| 2,000 | RM7.48105 | RM14,962.10 |
| 3,000 | RM7.35763 | RM22,072.89 |
| 5,000 | RM7.22081 | RM36,104.05 |
| Unit Price without VAT: | RM16.51000 |
|---|---|
| Unit Price with VAT: | RM18.16100 |


