
CKG57NX7R2A106M500JJ | |
|---|---|
DigiKey Part Number | 445-10504-2-ND - Tape & Reel (TR) 445-10504-1-ND - Cut Tape (CT) 445-10504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R2A106M500JJ |
Description | CAP CER 10UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R2A106M500JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.69000 | RM22.69 |
| 10 | RM16.52000 | RM165.20 |
| 50 | RM14.06180 | RM703.09 |
| 100 | RM13.30100 | RM1,330.10 |
| 500 | RM12.01306 | RM6,006.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.28227 | RM11,282.27 |
| 2,000 | RM10.96303 | RM21,926.06 |
| 3,000 | RM10.80302 | RM32,409.06 |
| Unit Price without VAT: | RM22.69000 |
|---|---|
| Unit Price with VAT: | RM24.95900 |


