
CKG57NX7S1H226M500JH | |
|---|---|
DigiKey Part Number | 445-7107-2-ND - Tape & Reel (TR) 445-7107-1-ND - Cut Tape (CT) 445-7107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S1H226M500JH |
Description | CAP CER 22UF 50V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S1H226M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.27000 | RM16.27 |
| 10 | RM11.56400 | RM115.64 |
| 50 | RM9.68760 | RM484.38 |
| 100 | RM9.10770 | RM910.77 |
| 500 | RM8.12602 | RM4,063.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.59845 | RM7,598.45 |
| 2,000 | RM7.35519 | RM14,710.38 |
| 3,000 | RM7.23329 | RM21,699.87 |
| 5,000 | RM7.09811 | RM35,490.55 |
| Unit Price without VAT: | RM16.27000 |
|---|---|
| Unit Price with VAT: | RM17.89700 |

