47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10040T-470M-D

DigiKey Part Number
445-9603-2-ND - Tape & Reel (TR)
445-9603-1-ND - Cut Tape (CT)
445-9603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10040T-470M-D
Description
FIXED IND 47UH 1.3A 150 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10040T-470M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM7054VC-470M-DTDK4,912445-SPM7054VC-470M-DCT-NDRM5.44000MFR Recommended
7447713470Würth Elektronik633732-2982-1-NDRM8.83000Similar
7447714470Würth Elektronik1,400732-2994-1-NDRM8.90000Similar
In-Stock: 1,486
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM4.06200RM40.62
25RM3.75880RM93.97
50RM3.54360RM177.18
100RM3.34110RM334.11
250RM3.09116RM772.79
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300