
CNA5L1X7R1C106K160AE | |
|---|---|
DigiKey Part Number | 445-180366-2-ND - Tape & Reel (TR) 445-180366-1-ND - Cut Tape (CT) 445-180366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA5L1X7R1C106K160AE |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA5L1X7R1C106K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31200 | RM13.12 |
| 50 | RM0.98500 | RM49.25 |
| 100 | RM0.88450 | RM88.45 |
| 500 | RM0.71504 | RM357.52 |
| 1,000 | RM0.66263 | RM662.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60182 | RM1,203.64 |
| 4,000 | RM0.56736 | RM2,269.44 |
| 6,000 | RM0.55010 | RM3,300.60 |
| 10,000 | RM0.53098 | RM5,309.80 |
| 14,000 | RM0.51980 | RM7,277.20 |
| 20,000 | RM0.50904 | RM10,180.80 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


