10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA5L1X7R1H106K160AE

DigiKey Part Number
445-CNA5L1X7R1H106K160AETR-ND - Tape & Reel (TR)
445-CNA5L1X7R1H106K160AECT-ND - Cut Tape (CT)
445-CNA5L1X7R1H106K160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA5L1X7R1H106K160AE
Description
CAP CER 10UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,592
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.08000RM5.08
10RM3.30200RM33.02
50RM2.59960RM129.98
100RM2.38370RM238.37
500RM2.01862RM1,009.31
1,000RM1.90566RM1,905.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.76093RM3,521.86
4,000RM1.68659RM6,746.36
6,000RM1.64934RM9,896.04
10,000RM1.60806RM16,080.60
14,000RM1.58392RM22,174.88
20,000RM1.56070RM31,214.00
Manufacturers Standard Package
Unit Price without VAT:RM5.08000
Unit Price with VAT:RM5.58800