


CNC5L1X7S1A226M160AE | |
|---|---|
DigiKey Part Number | 445-CNC5L1X7S1A226M160AETR-ND - Tape & Reel (TR) 445-CNC5L1X7S1A226M160AECT-ND - Cut Tape (CT) 445-CNC5L1X7S1A226M160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7S1A226M160AE |
Description | CAP CER 22UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.30200 | RM33.02 |
| 50 | RM2.59960 | RM129.98 |
| 100 | RM2.38370 | RM238.37 |
| 500 | RM2.01862 | RM1,009.31 |
| 1,000 | RM1.90566 | RM1,905.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.76093 | RM3,521.86 |
| 4,000 | RM1.68659 | RM6,746.36 |
| 6,000 | RM1.64934 | RM9,896.04 |
| 10,000 | RM1.60806 | RM16,080.60 |
| 14,000 | RM1.58392 | RM22,174.88 |
| 20,000 | RM1.56070 | RM31,214.00 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

