
DEA202450BT-1275A1 | |
|---|---|
DigiKey Part Number | 445-6870-2-ND - Tape & Reel (TR) 445-6870-1-ND - Cut Tape (CT) 445-6870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-1275A1 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-1275A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.63200 | RM26.32 |
| 25 | RM2.42560 | RM60.64 |
| 50 | RM2.28120 | RM114.06 |
| 100 | RM2.14570 | RM214.57 |
| 250 | RM1.97884 | RM494.71 |
| 500 | RM1.86134 | RM930.67 |
| 1,000 | RM1.75094 | RM1,750.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.60000 | RM3,200.00 |
| 4,000 | RM1.50505 | RM6,020.20 |
| 6,000 | RM1.45213 | RM8,712.78 |
| 10,000 | RM1.38806 | RM13,880.60 |
| 14,000 | RM1.34738 | RM18,863.32 |
| 20,000 | RM1.30554 | RM26,110.80 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |


