
DPX167125DT-8097B1 | |
|---|---|
DigiKey Part Number | 445-DPX167125DT-8097B1TR-ND - Tape & Reel (TR) 445-DPX167125DT-8097B1CT-ND - Cut Tape (CT) 445-DPX167125DT-8097B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX167125DT-8097B1 |
Description | COMMUNICATION DEVICES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.4GHz / 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.4GHz / 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 26.20dB | |
High Band Attenuation (min / max dB) | 20.00dB / 24.40dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.04000 | RM10.40 |
| 25 | RM0.95680 | RM23.92 |
| 50 | RM0.89980 | RM44.99 |
| 100 | RM0.84630 | RM84.63 |
| 250 | RM0.78012 | RM195.03 |
| 500 | RM0.73378 | RM366.89 |
| 1,000 | RM0.69021 | RM690.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.62295 | RM2,491.80 |
| 8,000 | RM0.58599 | RM4,687.92 |
| 12,000 | RM0.56540 | RM6,784.80 |
| 20,000 | RM0.54046 | RM10,809.20 |
| 28,000 | RM0.52464 | RM14,689.92 |
| 40,000 | RM0.50836 | RM20,334.40 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

