
DPX255925DT-5079B1 | |
|---|---|
DigiKey Part Number | 445-DPX255925DT-5079B1TR-ND - Tape & Reel (TR) 445-DPX255925DT-5079B1CT-ND - Cut Tape (CT) 445-DPX255925DT-5079B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX255925DT-5079B1 |
Description | MULTILAYER DPX FOR GSM/UMTS/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 4.2GHz / 5.15GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 4.2GHz / 5.15GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 30.10dB | |
High Band Attenuation (min / max dB) | 35.00dB / 37.80dB | |
Return Loss (Low Band / High Band) | 9.54dB / 9.54dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.08700 | RM10.87 |
| 25 | RM1.00240 | RM25.06 |
| 50 | RM0.94160 | RM47.08 |
| 100 | RM0.88570 | RM88.57 |
| 250 | RM0.81668 | RM204.17 |
| 500 | RM0.76814 | RM384.07 |
| 1,000 | RM0.72252 | RM722.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.69323 | RM1,386.46 |
| 4,000 | RM0.65209 | RM2,608.36 |
| 6,000 | RM0.62917 | RM3,775.02 |
| 10,000 | RM0.60144 | RM6,014.40 |
| 14,000 | RM0.58384 | RM8,173.76 |
| 20,000 | RM0.56574 | RM11,314.80 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |



