
FA11C0G2A473JNU06 | |
|---|---|
DigiKey Part Number | 445-180380-1-ND - Cut Tape (CT) 445-180380-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11C0G2A473JNU06 |
Description | CAP CER 0.047UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11C0G2A473JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.79000 | RM27.90 |
| 50 | RM2.17720 | RM108.86 |
| 100 | RM1.98890 | RM198.89 |
| 500 | RM1.67072 | RM835.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.47952 | RM2,219.28 |
| 3,000 | RM1.40931 | RM4,227.93 |
| 4,500 | RM1.37416 | RM6,183.72 |
| 7,500 | RM1.33518 | RM10,013.85 |
| 10,500 | RM1.31238 | RM13,779.99 |
| 15,000 | RM1.29046 | RM19,356.90 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

