0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11C0G2A473JNU06

DigiKey Part Number
445-180380-1-ND - Cut Tape (CT)
445-180380-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA11C0G2A473JNU06
Description
CAP CER 0.047UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA11C0G2A473JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,947
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM2.79000RM27.90
50RM2.17720RM108.86
100RM1.98890RM198.89
500RM1.67072RM835.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM1.47952RM2,219.28
3,000RM1.40931RM4,227.93
4,500RM1.37416RM6,183.72
7,500RM1.33518RM10,013.85
10,500RM1.31238RM13,779.99
15,000RM1.29046RM19,356.90
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300