0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14C0G1H153JNU06

DigiKey Part Number
445-180392-1-ND - Cut Tape (CT)
445-180392-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14C0G1H153JNU06
Description
CAP CER 0.015UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14C0G1H153JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,285
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.63100RM16.31
50RM1.23800RM61.90
100RM1.11700RM111.70
500RM0.91338RM456.69
1,000RM0.85041RM850.41
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.77577RM1,551.54
4,000RM0.73434RM2,937.36
6,000RM0.71359RM4,281.54
10,000RM0.69060RM6,906.00
14,000RM0.67715RM9,480.10
20,000RM0.66422RM13,284.40
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400