6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14C0G2A682JNU06

DigiKey Part Number
445-180398-1-ND - Cut Tape (CT)
445-180398-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14C0G2A682JNU06
Description
CAP CER 6800PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14C0G2A682JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.24500RM12.45
50RM0.93140RM46.57
100RM0.83530RM83.53
500RM0.67326RM336.63
1,000RM0.62319RM623.19
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.56537RM1,130.74
4,000RM0.53244RM2,129.76
6,000RM0.51596RM3,095.76
10,000RM0.49769RM4,976.90
14,000RM0.48700RM6,818.00
20,000RM0.47673RM9,534.60
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500