FA14X7R1H155KRU06 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: RM1.12075
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.61288
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM1.31647
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7R1H155KRU06

DigiKey Part Number
FA14X7R1H155KRU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X7R1H155KRU06
Description
CAP CER 1.5UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7R1H155KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.75818RM1,516.36
Manufacturers Standard Package
Unit Price without VAT:RM0.75818
Unit Price with VAT:RM0.83400