
FA16C0G2A333JNU06 | |
|---|---|
DigiKey Part Number | 445-180425-1-ND - Cut Tape (CT) 445-180425-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G2A333JNU06 |
Description | CAP CER 0.033UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G2A333JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.56900 | RM25.69 |
| 50 | RM1.99600 | RM99.80 |
| 100 | RM1.81990 | RM181.99 |
| 500 | RM1.52282 | RM761.41 |
| 1,000 | RM1.43085 | RM1,430.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.31647 | RM2,632.94 |
| 4,000 | RM1.25596 | RM5,023.84 |
| 6,000 | RM1.22566 | RM7,353.96 |
| 10,000 | RM1.19206 | RM11,920.60 |
| 14,000 | RM1.17242 | RM16,413.88 |
| 20,000 | RM1.15352 | RM23,070.40 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

