0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16C0G2A333JNU06

DigiKey Part Number
445-180425-1-ND - Cut Tape (CT)
445-180425-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16C0G2A333JNU06
Description
CAP CER 0.033UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16C0G2A333JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM2.56900RM25.69
50RM1.99600RM99.80
100RM1.81990RM181.99
500RM1.52282RM761.41
1,000RM1.43085RM1,430.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM1.31647RM2,632.94
4,000RM1.25596RM5,023.84
6,000RM1.22566RM7,353.96
10,000RM1.19206RM11,920.60
14,000RM1.17242RM16,413.88
20,000RM1.15352RM23,070.40
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200