FA18C0G2A151JNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: RM0.37383
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A151JNU06

DigiKey Part Number
445-180487-1-ND - Cut Tape (CT)
445-180487-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A151JNU06
Description
CAP CER 150PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A151JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.78000RM7.80
50RM0.56900RM28.45
100RM0.50470RM50.47
500RM0.39660RM198.30
1,000RM0.36315RM363.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.32612RM652.24
4,000RM0.30416RM1,216.64
6,000RM0.29317RM1,759.02
10,000RM0.28100RM2,810.00
14,000RM0.27388RM3,834.32
20,000RM0.26704RM5,340.80
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000