Upgrade

FA18NP01H151JNU06 | |
|---|---|
DigiKey Part Number | 445-180513-1-ND - Cut Tape (CT) 445-180513-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H151JNU06 |
Description | CAP CER 150PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H151JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A151JNU06 | TDK | 0 | 445-180531-1-ND | RM0.37383 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72500 | RM7.25 |
| 50 | RM0.52800 | RM26.40 |
| 100 | RM0.46770 | RM46.77 |
| 500 | RM0.36594 | RM182.97 |
| 1,000 | RM0.33455 | RM334.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29992 | RM599.84 |
| 4,000 | RM0.27930 | RM1,117.20 |
| 6,000 | RM0.26897 | RM1,613.82 |
| 10,000 | RM0.25754 | RM2,575.40 |
| 14,000 | RM0.25085 | RM3,511.90 |
| 20,000 | RM0.24442 | RM4,888.40 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |


