0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H473KNU06

DigiKey Part Number
445-180552-1-ND - Cut Tape (CT)
445-180552-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H473KNU06
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H473KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,467
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.65000RM6.50
50RM0.47200RM23.60
100RM0.41720RM41.72
500RM0.32442RM162.21
1,000RM0.29585RM295.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.26455RM529.10
4,000RM0.24579RM983.16
6,000RM0.23639RM1,418.34
10,000RM0.22598RM2,259.80
14,000RM0.21989RM3,078.46
20,000RM0.21404RM4,280.80
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000