
FA18X7R1H473KNU06 | |
|---|---|
DigiKey Part Number | 445-180552-1-ND - Cut Tape (CT) 445-180552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H473KNU06 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H473KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47200 | RM23.60 |
| 100 | RM0.41720 | RM41.72 |
| 500 | RM0.32442 | RM162.21 |
| 1,000 | RM0.29585 | RM295.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.26455 | RM529.10 |
| 4,000 | RM0.24579 | RM983.16 |
| 6,000 | RM0.23639 | RM1,418.34 |
| 10,000 | RM0.22598 | RM2,259.80 |
| 14,000 | RM0.21989 | RM3,078.46 |
| 20,000 | RM0.21404 | RM4,280.80 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

