
FA18X7R1H682KNU06 | |
|---|---|
DigiKey Part Number | 445-180554-1-ND - Cut Tape (CT) 445-180554-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H682KNU06 |
Description | CAP CER 6800PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H682KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66600 | RM6.66 |
| 50 | RM0.48220 | RM24.11 |
| 100 | RM0.42590 | RM42.59 |
| 500 | RM0.33166 | RM165.83 |
| 1,000 | RM0.30259 | RM302.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.27072 | RM541.44 |
| 4,000 | RM0.25162 | RM1,006.48 |
| 6,000 | RM0.24206 | RM1,452.36 |
| 10,000 | RM0.23147 | RM2,314.70 |
| 14,000 | RM0.22528 | RM3,153.92 |
| 20,000 | RM0.21932 | RM4,386.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

