FA18X7R2A222KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: RM1.50000
Datasheet

Similar


TDK
In Stock: 4,736
Unit Price: RM1.54000
Datasheet

Similar


TDK
In Stock: 2,920
Unit Price: RM1.73000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R2A222KNU06

DigiKey Part Number
445-180558-1-ND - Cut Tape (CT)
445-180558-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R2A222KNU06
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R2A222KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X8R2A222KNU06TDK0445-180573-1-NDRM1.50000Upgrade
FA18C0G2A222JNU06TDK4,736445-180493-1-NDRM1.54000Similar
FA18NP02A222JNU06TDK2,920445-180535-1-NDRM1.73000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.29990RM599.80
Manufacturers Standard Package
Unit Price without VAT:RM0.29990
Unit Price with VAT:RM0.32989