FA18X7R2A472KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: RM1.42000
Datasheet

Similar


TDK
In Stock: 3,508
Unit Price: RM1.73000
Datasheet

Similar


TDK
In Stock: 1,885
Unit Price: RM1.97000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R2A472KNU06

DigiKey Part Number
445-180560-1-ND - Cut Tape (CT)
445-180560-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R2A472KNU06
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R2A472KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.74500RM7.45
50RM0.54220RM27.11
100RM0.48030RM48.03
500RM0.37620RM188.10
1,000RM0.34412RM344.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.30868RM617.36
4,000RM0.28761RM1,150.44
6,000RM0.27706RM1,662.36
10,000RM0.26538RM2,653.80
14,000RM0.25855RM3,619.70
20,000RM0.25198RM5,039.60
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600