FA18X8R2A472KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1,885
Unit Price: RM1.97000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X8R2A472KNU06

DigiKey Part Number
445-180575-1-ND - Cut Tape (CT)
445-180575-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X8R2A472KNU06
Description
CAP CER 4700PF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X8R2A472KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.85500RM8.55
50RM0.62800RM31.40
100RM0.55830RM55.83
500RM0.44072RM220.36
1,000RM0.40444RM404.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.36396RM727.92
4,000RM0.34014RM1,360.56
6,000RM0.32822RM1,969.32
10,000RM0.31501RM3,150.10
14,000RM0.30729RM4,302.06
20,000RM0.29986RM5,997.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200