
FA20C0G2E333JNU06 | |
|---|---|
DigiKey Part Number | 445-180578-1-ND - Cut Tape (CT) 445-180578-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2E333JNU06 |
Description | CAP CER 0.033UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2E333JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 10 | RM4.84200 | RM48.42 |
| 50 | RM3.88960 | RM194.48 |
| 100 | RM3.59560 | RM359.56 |
| 500 | RM3.09858 | RM1,549.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.78581 | RM4,178.72 |
| 3,000 | RM2.67601 | RM8,028.03 |
| 4,500 | RM2.62099 | RM11,794.45 |
| 7,500 | RM2.56001 | RM19,200.08 |
| 10,500 | RM2.52436 | RM26,505.78 |
| 15,000 | RM2.49004 | RM37,350.60 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |

