
FA20X7R2A155KRU06 | |
|---|---|
DigiKey Part Number | 445-180587-1-ND - Cut Tape (CT) 445-180587-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X7R2A155KRU06 |
Description | CAP CER 1.5UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R2A155KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.86000 | RM28.60 |
| 50 | RM2.24340 | RM112.17 |
| 100 | RM2.05270 | RM205.27 |
| 500 | RM1.73076 | RM865.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.61288 | RM2,419.32 |
| 3,000 | RM1.53823 | RM4,614.69 |
| 4,500 | RM1.50084 | RM6,753.78 |
| 7,500 | RM1.45939 | RM10,945.42 |
| 10,500 | RM1.43515 | RM15,069.07 |
| 15,000 | RM1.41184 | RM21,177.60 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

