
FA24C0G2W101JNU06 | |
|---|---|
DigiKey Part Number | 445-180617-1-ND - Cut Tape (CT) 445-180617-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W101JNU06 |
Description | CAP CER 100PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W101JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93400 | RM9.34 |
| 50 | RM0.68960 | RM34.48 |
| 100 | RM0.61390 | RM61.39 |
| 500 | RM0.48722 | RM243.61 |
| 1,000 | RM0.44806 | RM448.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.40397 | RM807.94 |
| 4,000 | RM0.37825 | RM1,513.00 |
| 6,000 | RM0.36537 | RM2,192.22 |
| 10,000 | RM0.35110 | RM3,511.00 |
| 14,000 | RM0.34276 | RM4,798.64 |
| 20,000 | RM0.33473 | RM6,694.60 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

