1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J122JNU06

DigiKey Part Number
445-180662-1-ND - Cut Tape (CT)
445-180662-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J122JNU06
Description
CAP CER 1200PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J122JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,898
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17800RM11.78
50RM0.87780RM43.89
100RM0.78640RM78.64
500RM0.63190RM315.95
1,000RM0.58414RM584.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.52932RM1,058.64
4,000RM0.49795RM1,991.80
6,000RM0.48224RM2,893.44
10,000RM0.46482RM4,648.20
14,000RM0.45464RM6,364.96
20,000RM0.44485RM8,897.00
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300