
FA26C0G2J182JNU00 | |
|---|---|
DigiKey Part Number | 445-181154-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J182JNU00 |
Description | CAP CER 1800PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J182JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.27300 | RM12.73 |
| 50 | RM0.95500 | RM47.75 |
| 100 | RM0.85770 | RM85.77 |
| 500 | RM0.69320 | RM346.60 |
| 1,000 | RM0.64238 | RM642.38 |
| 2,500 | RM0.58875 | RM1,471.88 |
| 5,000 | RM0.55643 | RM2,782.15 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

