
FA26C0G2W682JNU06 | |
|---|---|
DigiKey Part Number | 445-180676-1-ND - Cut Tape (CT) 445-180676-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2W682JNU06 |
Description | CAP CER 6800PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2W682JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.11200 | RM21.12 |
| 50 | RM1.62480 | RM81.24 |
| 100 | RM1.47510 | RM147.51 |
| 500 | RM1.22226 | RM611.13 |
| 1,000 | RM1.14410 | RM1,144.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04889 | RM2,097.78 |
| 4,000 | RM0.99744 | RM3,989.76 |
| 6,000 | RM0.97166 | RM5,829.96 |
| 10,000 | RM0.94310 | RM9,431.00 |
| 14,000 | RM0.92640 | RM12,969.60 |
| 20,000 | RM0.91033 | RM18,206.60 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

